
74LVC00AS14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC00AS14-13TR-ND - Tape & Reel (TR) 31-74LVC00AS14-13CT-ND - Cut Tape (CT) 31-74LVC00AS14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00AS14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC00AS14-13 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC00AS14-13 | Diodes Incorporated | 1 856 | 31-74LVC00AS14-13CT-ND | €0.28000 | Parametric Equivalent |
| SN74LVC00ADR | Texas Instruments | 9 002 | 296-1694-1-ND | €0.36000 | Direct |
| MC74LCX00DR2G | onsemi | 2 514 | MC74LCX00DR2GOSCT-ND | €0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19300 | €1.93 |
| 25 | €0.17160 | €4.29 |
| 100 | €0.14780 | €14.78 |
| 250 | €0.13644 | €34.11 |
| 500 | €0.12962 | €64.81 |
| 1 000 | €0.12398 | €123.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.11804 | €295.10 |
| 5 000 | €0.11445 | €572.25 |
| 7 500 | €0.11265 | €844.88 |
| 12 500 | €0.11066 | €1,383.25 |
| 17 500 | €0.10950 | €1,916.25 |
| 25 000 | €0.10838 | €2,709.50 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |










