Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC14S14-13

DigiKey Part Number
31-74AHC14S14-13TR-ND - Tape & Reel (TR)
31-74AHC14S14-13CT-ND - Cut Tape (CT)
31-74AHC14S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC14S14-13
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.18800€1.88
25€0.16720€4.18
100€0.14390€14.39
250€0.13280€33.20
500€0.12610€63.05
1 000€0.12058€120.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.11477€286.93
5 000€0.11126€556.30
7 500€0.10951€821.32
12 500€0.10756€1,344.50
17 500€0.10643€1,862.52
25 000€0.10534€2,633.50
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885