Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC244ADTR2G | |
|---|---|
DigiKey Part Number | 74LVC244ADTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC244ADTR2G |
Description | IC BUFF 1.2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | 74LVC244ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTR2G | onsemi | 63 011 | MC74LCX244DTR2GOSCT-ND | €0.71000 | Similar |
| SN74LVC2244APW | Texas Instruments | 1 149 | 296-26606-5-ND | €0.93000 | Similar |
| SN74LVC2244APWT | Texas Instruments | 1 129 | 296-28673-1-ND | €0.93000 | Similar |
| SN74LVCH244ADBR | Texas Instruments | 36 372 | 296-8607-1-ND | €0.52000 | Similar |
| SN74LVCH244APW | Rochester Electronics, LLC | 24 514 | 2156-SN74LVCH244APW-ND | €0.93000 | Similar |




