MBRS140 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 176 439
Unit Price: €0.51000
Datasheet

Direct


SMC Diode Solutions
In Stock: 69 458
Unit Price: €0.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.02090
Datasheet

Similar


Microchip Technology
In Stock: 4 024
Unit Price: €0.65000

Similar


Diodes Incorporated
In Stock: 64 728
Unit Price: €0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 12 049
Unit Price: €0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 59 931
Unit Price: €0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 966
Unit Price: €0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 106 292
Unit Price: €0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 15 340
Unit Price: €0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 278
Unit Price: €0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 946
Unit Price: €0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 449
Unit Price: €0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.15680
Datasheet
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS140

DigiKey Part Number
MBRS140FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS140
Description
DIODE SCHOTTKY 40V 1A DO214AA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
MBRS140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRS140T3Gonsemi176 439MBRS140T3GOSCT-ND€0.51000Direct
10BQ040SMC Diode Solutions69 4581655-10BQ040CT-ND€0.31000Direct
5819SMJ/TR13Microchip Technology05819SMJ/TR13-ND€1.02090Similar
5819SMJE3/TR13Microchip Technology4 024150-5819SMJE3/TR13CT-ND€0.65000Similar
B140B-13-FDiodes Incorporated64 728B140B-FDICT-ND€0.36000Similar
Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 000In Stock
Ships from Flip Electronics