


B240Q-13-F | |
|---|---|
DigiKey Part Number | B240Q-13-FDITR-ND - Tape & Reel (TR) B240Q-13-FDICT-ND - Cut Tape (CT) B240Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240Q-13-F |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31800 | €3.18 |
| 100 | €0.20260 | €20.26 |
| 500 | €0.15264 | €76.32 |
| 1 000 | €0.13653 | €136.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11601 | €348.03 |
| 6 000 | €0.10567 | €634.02 |
| 9 000 | €0.10040 | €903.60 |
| 15 000 | €0.09448 | €1,417.20 |
| 21 000 | €0.09097 | €1,910.37 |
| 30 000 | €0.08756 | €2,626.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

