


B140B-13-F | |
|---|---|
DigiKey Part Number | B140B-FDITR-ND - Tape & Reel (TR) B140B-FDICT-ND - Cut Tape (CT) B140B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140B-13-F |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B140B-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21700 | €2.17 |
| 100 | €0.13610 | €13.61 |
| 500 | €0.10118 | €50.59 |
| 1 000 | €0.08991 | €89.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07554 | €226.62 |
| 6 000 | €0.06829 | €409.74 |
| 9 000 | €0.06459 | €581.31 |
| 15 000 | €0.06043 | €906.45 |
| 21 000 | €0.05797 | €1,217.37 |
| 30 000 | €0.05558 | €1,667.40 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |







