


B240A-13-F | |
|---|---|
DigiKey Part Number | B240A-FDITR-ND - Tape & Reel (TR) B240A-FDICT-ND - Cut Tape (CT) B240A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B240A-13-F |
Description | DIODE SCHOTTKY 40V 2A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B240A-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 40V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 100 | €0.16060 | €16.06 |
| 500 | €0.12010 | €60.05 |
| 1 000 | €0.10699 | €106.99 |
| 2 000 | €0.09594 | €191.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08397 | €419.85 |
| 10 000 | €0.07656 | €765.60 |
| 15 000 | €0.07278 | €1,091.70 |
| 25 000 | €0.06854 | €1,713.50 |
| 35 000 | €0.06603 | €2,311.05 |
| 50 000 | €0.06358 | €3,179.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |










