
MBRS140T3G | |
|---|---|
DigiKey Part Number | MBRS140T3GOSTR-ND - Tape & Reel (TR) MBRS140T3GOSCT-ND - Cut Tape (CT) MBRS140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS140T3G |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31700 | €3.17 |
| 100 | €0.20180 | €20.18 |
| 500 | €0.15198 | €75.99 |
| 1 000 | €0.13592 | €135.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.10972 | €274.30 |
| 5 000 | €0.09974 | €498.70 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |









