
MBRS540T3G | |
|---|---|
DigiKey Part Number | MBRS540T3GOSTR-ND - Tape & Reel (TR) MBRS540T3GOSCT-ND - Cut Tape (CT) MBRS540T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS540T3G |
Description | DIODE SCHOTTKY 40V 5A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS540T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.56100 | €5.61 |
| 100 | €0.36580 | €36.58 |
| 500 | €0.28168 | €140.84 |
| 1 000 | €0.25456 | €254.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.20852 | €521.30 |
| 5 000 | €0.19171 | €958.55 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |











