
ESD9R3.3ST5G | |
|---|---|
DigiKey Part Number | ESD9R3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9R3.3ST5GOSCT-ND - Cut Tape (CT) ESD9R3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9R3.3ST5G |
Description | TVS DIODE 3.3VWM 7.8VC SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9R3.3ST5G Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 4.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJSD03TM_R1_00001 | Panjit International Inc. | 2 850 | 3757-PJSD03TM_R1_00001CT-ND | €1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.58600 | €5.86 |
| 100 | €0.38300 | €38.30 |
| 500 | €0.29540 | €147.70 |
| 1 000 | €0.26720 | €267.20 |
| 2 000 | €0.24346 | €486.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.19139 | €1,531.12 |
| 16 000 | €0.17831 | €2,852.96 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |








