93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A

DigiKey Part Number
SMBJ58ALFTR-ND - Tape & Reel (TR)
SMBJ58ALFCT-ND - Cut Tape (CT)
SMBJ58ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ58A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
93.6V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ58A-TRSTMicroelectronics5 890497-15659-1-ND€0.56000Similar
In-Stock: 40 973
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.26300€2.63
100€0.16650€16.65
500€0.12464€62.32
1 000€0.11111€111.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.07823€234.69
6 000€0.07100€426.00
9 000€0.06730€605.70
15 000€0.06316€947.40
21 000€0.06070€1,274.70
30 000€0.05854€1,756.20
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.52710