Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FJX3014RTF | |
|---|---|
DigiKey Part Number | FJX3014RTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX3014RTF |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX3014RTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5232T1G | onsemi | 18 532 | MUN5232T1GOSCT-ND | €0.14000 | Similar |
| SMUN5233T1G | onsemi | 0 | SMUN5233T1GOSCT-ND | €0.17000 | Similar |
| DDTC143ZUA-7-F | Diodes Incorporated | 0 | DDTC143ZUA-FDICT-ND | €0.20000 | Direct |
| PDTC143TU,115 | Nexperia USA Inc. | 286 | 1727-5138-1-ND | €0.12000 | Upgrade |
| PDTC143TU,135 | Nexperia USA Inc. | 9 375 | 1727-PDTC143TU,135CT-ND | €0.15000 | Upgrade |






