
DDTC143TUA-7-F | |
|---|---|
DigiKey Part Number | DDTC143TUA-FDITR-ND - Tape & Reel (TR) DDTC143TUA-FDICT-ND - Cut Tape (CT) DDTC143TUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143TUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143EU,115 | Nexperia USA Inc. | 10 | 1727-5137-1-ND | €0.12000 | Upgrade |
| DTC124GUAT106 | Rohm Semiconductor | 1 698 | DTC124GUAT106CT-ND | €0.22000 | Similar |
| DTC144GUAT106 | Rohm Semiconductor | 3 000 | 846-DTC144GUAT106CT-ND | €0.22000 | Similar |
| MUN5216T1G | onsemi | 4 569 | MUN5216T1GOSCT-ND | €0.14000 | Similar |
| MUN5232T1G | onsemi | 18 532 | MUN5232T1GOSCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12900 | €1.29 |
| 100 | €0.08020 | €8.02 |
| 500 | €0.05876 | €29.38 |
| 1 000 | €0.05180 | €51.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04293 | €128.79 |
| 6 000 | €0.03845 | €230.70 |
| 9 000 | €0.03616 | €325.44 |
| 15 000 | €0.03359 | €503.85 |
| 21 000 | €0.03206 | €673.26 |
| 30 000 | €0.03058 | €917.40 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

