
MUN5232T1G | |
|---|---|
DigiKey Part Number | MUN5232T1GOSTR-ND - Tape & Reel (TR) MUN5232T1GOSCT-ND - Cut Tape (CT) MUN5232T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5232T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MUN5232T1G Models |
Category | Resistor - Emitter Base (R2) 4.7 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 202 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143EU,115 | Nexperia USA Inc. | 10 | 1727-5137-1-ND | €0.12000 | Direct |
| PDTC143TU,115 | Nexperia USA Inc. | 286 | 1727-5138-1-ND | €0.12000 | Direct |
| PDTC143TU,135 | Nexperia USA Inc. | 9 375 | 1727-PDTC143TU,135CT-ND | €0.15000 | Upgrade |
| RN1301,LF | Toshiba Semiconductor and Storage | 5 395 | RN1301LFCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.05310 | €5.31 |
| 500 | €0.03848 | €19.24 |
| 1 000 | €0.03374 | €33.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02611 | €78.33 |
| 6 000 | €0.02322 | €139.32 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |


