Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMUN5233T1G | |
|---|---|
DigiKey Part Number | SMUN5233T1GOSTR-ND - Tape & Reel (TR) SMUN5233T1GOSCT-ND - Cut Tape (CT) SMUN5233T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5233T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5233T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 202 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SC-70-3 (SOT323) |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR116WH6327XTSA1 | Infineon Technologies | 0 | 448-BCR116WH6327XTSA1TR-ND | €0.00000 | Direct |
| PDTC143ZU,115 | Nexperia USA Inc. | 0 | 1727-1714-1-ND | €0.12000 | Direct |
| DDTC143EUA-7-F | Diodes Incorporated | 28 | DDTC143EUA-FDICT-ND | €0.21000 | Similar |
| DDTC143XUA-7-F | Diodes Incorporated | 0 | DDTC143XUA-FDICT-ND | €0.20000 | Similar |
| DDTC143ZUA-7-F | Diodes Incorporated | 0 | DDTC143ZUA-FDICT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.06520 | €6.52 |
| 500 | €0.04750 | €23.75 |
| 1 000 | €0.04176 | €41.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03248 | €97.44 |
| 6 000 | €0.02898 | €173.88 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |











