Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

DDTC143XUA-7-F | |
|---|---|
DigiKey Part Number | DDTC143XUA-FDITR-ND - Tape & Reel (TR) DDTC143XUA-FDICT-ND - Cut Tape (CT) DDTC143XUA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143XUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR116WH6327XTSA1 | Infineon Technologies | 0 | 448-BCR116WH6327XTSA1TR-ND | €0.00000 | Similar |
| DTC124XUAT106 | Rohm Semiconductor | 0 | DTC124XUAT106CT-ND | €0.20000 | Similar |
| DTC143EUAT106 | Rohm Semiconductor | 0 | DTC143EUAT106CT-ND | €0.19000 | Similar |
| MUN5232T1G | onsemi | 18 532 | MUN5232T1GOSCT-ND | €0.14000 | Similar |
| MUN5233T1G | onsemi | 53 828 | MUN5233T1GOSCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12000 | €1.20 |
| 100 | €0.07430 | €7.43 |
| 500 | €0.05430 | €27.15 |
| 1 000 | €0.04782 | €47.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03955 | €118.65 |
| 6 000 | €0.03537 | €212.22 |
| 9 000 | €0.03324 | €299.16 |
| 15 000 | €0.03084 | €462.60 |
| 21 000 | €0.02942 | €617.82 |
| 30 000 | €0.02804 | €841.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |






