Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC143ZUAT106 | |
|---|---|
DigiKey Part Number | DTC143ZUAT106TR-ND - Tape & Reel (TR) DTC143ZUAT106CT-ND - Cut Tape (CT) DTC143ZUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143ZUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143ZU3T106 | Rohm Semiconductor | 12 455 | DTC143ZU3T106CT-ND | €0.17000 | Similar |
| DDTC113ZUA-7-F | Diodes Incorporated | 16 160 | DDTC113ZUA-FDICT-ND | €0.21000 | Similar |
| DDTD113ZU-7-F | Diodes Incorporated | 0 | 31-DDTD113ZU-7-FCT-ND | €0.26000 | Similar |
| MUN5232T1G | onsemi | 18 632 | MUN5232T1GOSCT-ND | €0.14000 | Similar |
| MUN5233T1G | onsemi | 72 659 | MUN5233T1GOSCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03747 | €112.41 |
| 6 000 | €0.03351 | €201.06 |
| 9 000 | €0.03149 | €283.41 |
| 15 000 | €0.02922 | €438.30 |
| 21 000 | €0.02788 | €585.48 |
| 30 000 | €0.02657 | €797.10 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |






