Socket Contact Gold 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770476-2

DigiKey Part Number
A24208TR-ND - Tape & Reel (TR)
A24208CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770476-2
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
770476-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.38800€3.88
25€0.36360€9.09
50€0.34620€17.31
100€0.32970€32.97
250€0.30900€77.25
500€0.29424€147.12
1 000€0.28017€280.17
2 500€0.26262€656.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 500€0.25338€1,393.59
11 000€0.24129€2,654.19
16 500€0.23449€3,869.09
27 500€0.22620€6,220.50
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730