Sleeve X 125' (38.10m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 125' (38.10m) Black
PTN0.38BK

PTN0.38BK125

DigiKey Part Number
1030-PTN0.38BK125-ND
Manufacturer
Manufacturer Product Number
PTN0.38BK125
Description
EXPAND SLEEVING 3/8" X 125' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 125' (38.10m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
125' (38.10m)
Manufacturer
Techflex
Wall Thickness
0.025" (0.64mm)
Series
Operating Temperature
-70°C ~ 125°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
0.500" (12.70mm)
Material Flammability Rating
UL94 V-0
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€31.26000€31.26
2€28.75000€57.50
3€27.37667€82.13
5€25.73800€128.69
7€24.71429€173.00
10€23.67100€236.71
Manufacturers Standard Package
Unit Price without VAT:€31.26000
Unit Price with VAT:€39.23130