



770849-3 | |
|---|---|
DigiKey Part Number | A24112-ND |
Manufacturer | |
Manufacturer Product Number | 770849-3 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770849-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16700 | €1.67 |
| 25 | €0.15640 | €3.91 |
| 50 | €0.14900 | €7.45 |
| 100 | €0.14180 | €14.18 |
| 250 | €0.13284 | €33.21 |
| 500 | €0.12648 | €63.24 |
| 1 000 | €0.12043 | €120.43 |
| 2 500 | €0.11288 | €282.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |































