4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
640250-4
640250-4

640250-4

DigiKey Part Number
A19952-ND
Manufacturer
Manufacturer Product Number
640250-4
Description
CONN RCPT HSG 4POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
640250-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430610004Molex7 053WM20139-ND€0.28000Parametric Equivalent
MTB-04Adam Tech1 0862057-MTB-04-ND€0.13000Parametric Equivalent
In-Stock: 3 084
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17900€1.79
25€0.16840€4.21
50€0.16020€8.01
100€0.15250€15.25
250€0.14288€35.72
500€0.13606€68.03
1 000€0.12955€129.55
2 500€0.12143€303.57
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355