5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
640250-5
640250-5

640250-5

DigiKey Part Number
A19953-ND
Manufacturer
Manufacturer Product Number
640250-5
Description
CONN RCPT HSG 5POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
640250-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430610005Molex40423-0430610005-ND€0.31000Parametric Equivalent
MTB-05Adam Tech8442057-MTB-05-ND€0.16000Parametric Equivalent
In-Stock: 32 639
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.22500€2.25
25€0.21120€5.28
50€0.20100€10.05
100€0.19120€19.12
250€0.17924€44.81
500€0.17068€85.34
1 000€0.16251€162.51
2 500€0.15233€380.82
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.32630