Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205203-3
205203-3

205203-3

DigiKey Part Number
A1031-ND
Manufacturer
Manufacturer Product Number
205203-3
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
205203-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E)
Manufacturer
TE Connectivity AMP Connectors
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
9
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
164X11769XAmphenol CONEC2 176626-1068-ND€2.57000Similar
170-009-273L000NorComp Inc.7 038709FE-ND€1.10000Similar
In-Stock: 5 621
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.24000€1.24
10€1.05500€10.55
25€0.98880€24.72
50€0.94140€47.07
100€0.89630€89.63
250€0.84012€210.03
800€0.77390€619.12
1 600€0.73696€1,179.14
3 200€0.70180€2,245.76
Manufacturers Standard Package
Unit Price without VAT:€1.24000
Unit Price with VAT:€1.55620