



1658642-2 | |
|---|---|
DigiKey Part Number | A35199-ND |
Manufacturer | |
Manufacturer Product Number | 1658642-2 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658642-2 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub | Dielectric Material Thermoplastic |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658655-1 | TE Connectivity AMP Connectors | 759 | A31493-ND | €11.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.00000 | €6.00 |
| 10 | €5.10200 | €51.02 |
| 25 | €4.78200 | €119.55 |
| 50 | €4.55360 | €227.68 |
| 100 | €4.33620 | €433.62 |
| 250 | €4.06476 | €1,016.19 |
| 800 | €3.74475 | €2,995.80 |
| 1 600 | €3.56621 | €5,705.94 |
| Unit Price without VAT: | €6.00000 |
|---|---|
| Unit Price with VAT: | €7.53000 |



















