Plug for Male Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205204-9

DigiKey Part Number
A31886-ND
Manufacturer
Manufacturer Product Number
205204-9
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
205204-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Trivalent Chromium Chromate Zinc Plated
Part Status
Active
Shell Finish Thickness
200µin (5.08µm)
Connector Style
D-Sub
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Plug for Male Contacts
Color
Black
Number of Positions
9
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
1 (DE, E)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167292-1TE Connectivity AMP Connectors2 700A99337-ND€1.87000Parametric Equivalent
1731090251Molex140900-1731090251-ND€2.72000Parametric Equivalent
1757821-1TE Connectivity Aerospace, Defense and Marine681122-1201-ND€43.28000Parametric Equivalent
205162-1TE Connectivity Aerospace, Defense and Marine3531122-1257-ND€12.63000Parametric Equivalent
207252-2TE Connectivity Aerospace, Defense and Marine63A34491-ND€72.31000Parametric Equivalent
In-Stock: 6 074
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.42000€1.42
10€1.20800€12.08
25€1.13200€28.30
50€1.07780€53.89
100€1.02630€102.63
250€0.96200€240.50
800€0.88616€708.93
1 600€0.84387€1,350.19
3 200€0.80362€2,571.58
Manufacturers Standard Package
Unit Price without VAT:€1.42000
Unit Price with VAT:€1.78210