




205206-9 | |
|---|---|
DigiKey Part Number | A34105-ND |
Manufacturer | |
Manufacturer Product Number | 205206-9 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205206-9 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Trivalent Chromium Chromate Zinc Plated |
Part Status Active | Shell Finish Thickness 200µin (5.08µm) |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167293-1 | TE Connectivity AMP Connectors | 172 | A99338-ND | €2.80000 | Parametric Equivalent |
| 205206-8 | TE Connectivity AMP Connectors | 1 167 | A31888-ND | €2.63000 | Parametric Equivalent |
| 170-015-173L000 | NorComp Inc. | 1 286 | 715ME-ND | €1.17000 | Similar |
| 1757819-2 | TE Connectivity Aerospace, Defense and Marine | 73 | A32577-ND | €11.78000 | Parametric Equivalent |
| 205164-1 | TE Connectivity Aerospace, Defense and Marine | 111 | 1122-1144-ND | €17.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.98300 | €19.83 |
| 25 | €1.85840 | €46.46 |
| 50 | €1.76980 | €88.49 |
| 100 | €1.68540 | €168.54 |
| 400 | €1.52823 | €611.29 |
| 800 | €1.45530 | €1,164.24 |
| 1 200 | €1.41427 | €1,697.12 |
| 2 800 | €1.33226 | €3,730.33 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.93670 |




















