Socket Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold Crimp 20-24 AWG Machined
AMPLIMITE IP67 D-Sub Connectors
TE Sealed AMPLIMITE D-Subminiature Connector | Digi-Key Daily

205090-1

DigiKey Part Number
A2161-ND
Manufacturer
Manufacturer Product Number
205090-1
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
205090-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 423
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.89800€8.98
25€0.84240€21.06
50€0.80200€40.10
100€0.76360€76.36
250€0.71576€178.94
500€0.68158€340.79
1 000€0.64903€649.03
2 500€0.60841€1,521.03
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.31775