
M24308/2-283Z | |
|---|---|
DigiKey Part Number | 1003-M24308/2-283Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-283Z |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Thermoplastic |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.27000 | €20.27 |
| 10 | €17.22600 | €172.26 |
| 25 | €16.14720 | €403.68 |
| 50 | €15.37680 | €768.84 |
| 100 | €14.64320 | €1,464.32 |
| 250 | €13.72728 | €3,431.82 |
| 500 | €13.07294 | €6,536.47 |
| Unit Price without VAT: | €20.27000 |
|---|---|
| Unit Price with VAT: | €25.43885 |













