
745230-2 | |
|---|---|
DigiKey Part Number | A5804TR-ND - Tape & Reel (TR) A5804CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 745230-2 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745230-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27600 | €2.76 |
| 25 | €0.25920 | €6.48 |
| 50 | €0.24660 | €12.33 |
| 100 | €0.23480 | €23.48 |
| 250 | €0.22004 | €55.01 |
| 500 | €0.20956 | €104.78 |
| 1 000 | €0.19954 | €199.54 |
| 2 500 | €0.18704 | €467.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | €0.17079 | €2,049.48 |
| 24 000 | €0.16264 | €3,903.36 |
| 36 000 | €0.15806 | €5,690.16 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |






















