Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E180GA01D | |
|---|---|
DigiKey Part Number | GRM1555C1E180GA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E180GA01D |
Description | CAP CER 18PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E180GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H180FA01D | Murata Electronics | 977 780 | 490-6203-1-ND | €0.08000 | Upgrade |
| GRM1555C1H180GA01D | Murata Electronics | 57 102 | 490-6204-1-ND | €0.08000 | Upgrade |
| C0402C180G3GACTU | KEMET | 0 | 399-C0402C180G3GACTUTR-ND | €0.14916 | Direct |
| KGM05ACG1E180GH | KYOCERA AVX | 0 | 478-KGM05ACG1E180GHTR-ND | €0.10587 | Direct |
| C0402C180G5GACTU | KEMET | 18 878 | 399-C0402C180G5GACTUCT-ND | €0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00891 | €89.10 |
| Unit Price without VAT: | €0.00891 |
|---|---|
| Unit Price with VAT: | €0.01118 |




