C0402C180G3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 18 878
Unit Price: €0.71000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: €0.00891
Datasheet

Direct


Murata Electronics
In Stock: 57 102
Unit Price: €0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.10587
Datasheet

Upgrade


Murata Electronics
In Stock: 977 630
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 630
Unit Price: €0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32 812
Unit Price: €0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 970
Unit Price: €0.46000
Datasheet
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C180G3GACTU

DigiKey Part Number
399-C0402C180G3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C180G3GACTU
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180G3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C180G5GACTUKEMET18 878399-C0402C180G5GACTUCT-ND€0.71000Upgrade
GRM1555C1E180GA01DMurata Electronics0GRM1555C1E180GA01D-ND€0.00891Direct
GRM1555C1H180GA01DMurata Electronics57 102490-6204-1-ND€0.08000Direct
KGM05ACG1E180GHKYOCERA AVX0478-KGM05ACG1E180GHTR-ND€0.10587Direct
GRM1555C1H180FA01DMurata Electronics977 630490-6203-1-ND€0.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.14916€1,491.60
Manufacturers Standard Package
Unit Price without VAT:€0.14916
Unit Price with VAT:€0.18720