
GRM1555C1H180FA01D | |
|---|---|
DigiKey Part Number | 490-6203-2-ND - Tape & Reel (TR) 490-6203-1-ND - Cut Tape (CT) 490-6203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H180FA01D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H180FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H180FH | KYOCERA AVX | 32 812 | 478-KGM05ACG1H180FHCT-ND | €3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02500 | €2.50 |
| 500 | €0.01822 | €9.11 |
| 1 000 | €0.01612 | €16.12 |
| 2 500 | €0.01393 | €34.82 |
| 5 000 | €0.01261 | €63.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01119 | €111.90 |
| 20 000 | €0.01033 | €206.60 |
| 30 000 | €0.00989 | €296.70 |
| 50 000 | €0.00941 | €470.50 |
| 70 000 | €0.00913 | €639.10 |
| 100 000 | €0.00886 | €886.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

