
KGM05ACG1H180GH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H180GHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H180GHCT-ND - Cut Tape (CT) 478-KGM05ACG1H180GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H180GH |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H180GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H180FH | KYOCERA AVX | 32 812 | 478-KGM05ACG1H180FHCT-ND | €0.46000 | Upgrade |
| GRM1555C1H180GA01D | Murata Electronics | 57 102 | 490-6204-1-ND | €0.08000 | Direct |
| CQ0402FRNPO9BN180 | YAGEO | 14 999 | 13-CQ0402FRNPO9BN180CT-ND | €0.16000 | Upgrade |
| GRM1555C1H180FA01D | Murata Electronics | 977 630 | 490-6203-1-ND | €0.08000 | Upgrade |
| 0402N180G500CT | Walsin Technology Corporation | 11 639 | 1292-1264-1-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28200 | €2.82 |
| 50 | €0.21220 | €10.61 |
| 100 | €0.19050 | €19.05 |
| 500 | €0.15400 | €77.00 |
| 1 000 | €0.14273 | €142.73 |
| 2 500 | €0.13085 | €327.12 |
| 5 000 | €0.12369 | €618.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.11779 | €1,177.90 |
| 20 000 | €0.11294 | €2,258.80 |
| 30 000 | €0.11051 | €3,315.30 |
| 50 000 | €0.10781 | €5,390.50 |
| 70 000 | €0.10623 | €7,436.10 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

