18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E180FH

DigiKey Part Number
478-KGM05ACG1E180FHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E180FHCT-ND - Cut Tape (CT)
478-KGM05ACG1E180FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E180FH
Description
CAP CER 18PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E180FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1H180FHKYOCERA AVX32 812478-KGM05ACG1H180FHCT-ND€0.46000Upgrade
CQ0402FRNPO9BN180YAGEO14 99913-CQ0402FRNPO9BN180CT-ND€0.16000Upgrade
GRM1555C1H180FA01DMurata Electronics977 630490-6203-1-ND€0.08000Upgrade
GMC04CG180F25NTCal-Chip Electronics, Inc.27 3254713-GMC04CG180F25NTCT-ND€0.16000Parametric Equivalent
In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28000€2.80
50€0.21040€10.52
100€0.18900€18.90
500€0.15278€76.39
1 000€0.14158€141.58
2 500€0.12976€324.40
5 000€0.12264€613.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.11678€1,167.80
20 000€0.11196€2,239.20
30 000€0.10954€3,286.20
50 000€0.10686€5,343.00
70 000€0.10530€7,371.00
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730