Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C12-7-F | |
|---|---|
DigiKey Part Number | BZX84C12-FDITR-ND - Tape & Reel (TR) BZX84C12-FDICT-ND - Cut Tape (CT) BZX84C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12-7-F |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5243B-7-F | Diodes Incorporated | 2 453 | MMBZ5243B-FDICT-ND | €0.17000 | Similar |
| BZX84C12-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84C12-E3-08GICT-ND | €0.36000 | Direct |
| BZX84C12LT1G | onsemi | 19 778 | BZX84C12LT1GOSCT-ND | €0.14000 | Direct |
| CZRT5242B-G | Comchip Technology | 0 | CZRT5242B-G-ND | €0.04005 | Direct |
| CZRT55C12-G | Comchip Technology | 0 | CZRT55C12-G-ND | €0.05497 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09800 | €0.98 |
| 100 | €0.06050 | €6.05 |
| 500 | €0.04400 | €22.00 |
| 1 000 | €0.03863 | €38.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03177 | €95.31 |
| 6 000 | €0.02831 | €169.86 |
| 9 000 | €0.02654 | €238.86 |
| 15 000 | €0.02455 | €368.25 |
| 21 000 | €0.02337 | €490.77 |
| 30 000 | €0.02222 | €666.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |














