Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT54S-7-F | |
|---|---|
DigiKey Part Number | BAT54S-FDITR-ND - Tape & Reel (TR) BAT54S-FDICT-ND - Cut Tape (CT) BAT54S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-7-F |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54S-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BAT54S-E3-08CT-ND | €0.42000 | Direct |
| BAT54SLT1G | onsemi | 0 | BAT54SLT1GOSCT-ND | €0.13000 | Direct |
| BAT5404WH6327XTSA1 | Infineon Technologies | 34 628 | 448-BAT5404WH6327XTSA1CT-ND | €0.31000 | Similar |
| BAT54ALT1G | onsemi | 130 849 | BAT54ALT1GOSCT-ND | €0.13000 | Similar |
| BAT54S | Diotec Semiconductor | 0 | 4878-BAT54SCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10900 | €1.09 |
| 100 | €0.06730 | €6.73 |
| 500 | €0.04910 | €24.55 |
| 1 000 | €0.04316 | €43.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03559 | €106.77 |
| 6 000 | €0.03177 | €190.62 |
| 9 000 | €0.02981 | €268.29 |
| 15 000 | €0.02762 | €414.30 |
| 21 000 | €0.02631 | €552.51 |
| 30 000 | €0.02505 | €751.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

















