Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

MMBT3906-7-F | |
|---|---|
DigiKey Part Number | MMBT3906-FDITR-ND - Tape & Reel (TR) MMBT3906-FDICT-ND - Cut Tape (CT) MMBT3906-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906-7-F |
Description | TRANS PNP 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906-7-F Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906,215 | Nexperia USA Inc. | 0 | 1727-4045-1-ND | €0.09000 | Direct |
| MMBT3906-HF | Comchip Technology | 273 148 | 641-1950-1-ND | €0.15000 | Direct |
| MMBT3906LT1G | onsemi | 1 323 561 | MMBT3906LT1GOSCT-ND | €0.12000 | Direct |
| PMBT3906,215 | Nexperia USA Inc. | 363 | 1727-2960-1-ND | €0.09000 | Direct |
| SMBT 3906 E6767 | Infineon Technologies | 0 | SMBT3906E6767-ND | €0.01527 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 100 | €0.04980 | €4.98 |
| 500 | €0.03606 | €18.03 |
| 1 000 | €0.03160 | €31.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02588 | €77.64 |
| 6 000 | €0.02299 | €137.94 |
| 9 000 | €0.02151 | €193.59 |
| 15 000 | €0.01985 | €297.75 |
| 21 000 | €0.01887 | €396.27 |
| 30 000 | €0.01791 | €537.30 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |









