
MMBD914-7-F | |
|---|---|
DigiKey Part Number | MMBD914-FDITR-ND - Tape & Reel (TR) MMBD914-FDICT-ND - Cut Tape (CT) MMBD914-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-7-F |
Description | DIODE STANDARD 75V 300MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD914-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD914-E3-08 | Vishay General Semiconductor - Diodes Division | 254 754 | MMBD914-E3-08CT-ND | €0.26000 | Direct |
| BAS116LT1G | onsemi | 27 265 | BAS116LT1GOSCT-ND | €0.14000 | Similar |
| BAS16LT1G | onsemi | 332 989 | BAS16LT1GOSCT-ND | €0.09000 | Similar |
| BAS16LT3G | onsemi | 23 518 | BAS16LT3GOSCT-ND | €0.09000 | Similar |
| MMBD914_R1_00001 | Panjit International Inc. | 908 | 3757-MMBD914_R1_00001CT-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.05040 | €5.04 |
| 500 | €0.03650 | €18.25 |
| 1 000 | €0.03197 | €31.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02619 | €78.57 |
| 6 000 | €0.02326 | €139.56 |
| 9 000 | €0.02176 | €195.84 |
| 15 000 | €0.02008 | €301.20 |
| 21 000 | €0.01908 | €400.68 |
| 30 000 | €0.01811 | €543.30 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |





