Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C12_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C12_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C12_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12_R1_00001 |
Description | DIODE ZENER 12V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12-AU_R1_000A1 | Panjit International Inc. | 1 622 | 3757-BZX84B12-AU_R1_000A1CT-ND | €0.10000 | Parametric Equivalent |
| BZX84B12_R1_00001 | Panjit International Inc. | 2 825 | 3757-BZX84B12_R1_00001CT-ND | €0.09000 | Parametric Equivalent |
| BZX84C12-AU_R1_000A1 | Panjit International Inc. | 205 | 3757-BZX84C12-AU_R1_000A1CT-ND | €0.12000 | Parametric Equivalent |
| BZX84-A12,215 | Nexperia USA Inc. | 60 | 1727-5595-1-ND | €0.59000 | Similar |
| BZX84-B12,215 | Nexperia USA Inc. | 2 395 | 1727-5003-1-ND | €0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02002 | €60.06 |
| 6 000 | €0.01773 | €106.38 |
| 9 000 | €0.01656 | €149.04 |
| 15 000 | €0.01525 | €228.75 |
| 21 000 | €0.01446 | €303.66 |
| 30 000 | €0.01370 | €411.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |






