
MMBZ5242ELT1G | |
|---|---|
DigiKey Part Number | 488-MMBZ5242ELT1GTR-ND - Tape & Reel (TR) 488-MMBZ5242ELT1GCT-ND - Cut Tape (CT) 488-MMBZ5242ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242ELT1G |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5242ELT1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11 004 | 1514-BZX84C12TRPBFREECT-ND | €0.57000 | Similar |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12 004 | 1514-CMPZ5242BTRPBFREECT-ND | €0.36000 | Parametric Equivalent |
| SZMMBZ5242BLT1 | Rochester Electronics, LLC | 8 878 | 2156-SZMMBZ5242BLT1-ND | €0.08499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15300 | €1.53 |
| 100 | €0.09530 | €9.53 |
| 500 | €0.07010 | €35.05 |
| 1 000 | €0.06194 | €61.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04772 | €143.16 |
| 6 000 | €0.04286 | €257.16 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

