
BZX84C12 | |
|---|---|
DigiKey Part Number | 4878-BZX84C12TR-ND - Tape & Reel (TR) 4878-BZX84C12CT-ND - Cut Tape (CT) 4878-BZX84C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 |
Description | DIODE ZENER 12V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12 | Diotec Semiconductor | 492 | 4878-BZX84B12CT-ND | €1.78000 | Parametric Equivalent |
| BZX84C12-AQ | Diotec Semiconductor | 5 700 | 4878-BZX84C12-AQCT-ND | €0.94000 | Parametric Equivalent |
| BZX84B12-AU_R1_000A1 | Panjit International Inc. | 1 622 | 3757-BZX84B12-AU_R1_000A1CT-ND | €1.12000 | Parametric Equivalent |
| BZX84B12_R1_00001 | Panjit International Inc. | 2 825 | 3757-BZX84B12_R1_00001CT-ND | €1.03000 | Parametric Equivalent |
| BZX84C12 | SMC Diode Solutions | 75 | 1655-BZX84C12CT-ND | €1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08900 | €0.89 |
| 100 | €0.05510 | €5.51 |
| 500 | €0.03994 | €19.97 |
| 1 000 | €0.03502 | €35.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02875 | €86.25 |
| 6 000 | €0.02557 | €153.42 |
| 9 000 | €0.02395 | €215.55 |
| 15 000 | €0.02212 | €331.80 |
| 21 000 | €0.02104 | €441.84 |
| 30 000 | €0.01999 | €599.70 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |









