Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
ESP32-WROOM-32E-N8
ESP32-WROOM-32E-N8

ESP32-WROOM-32E-N8

DigiKey Part Number
5407-ESP32-WROOM-32E-N8TR-ND - Tape & Reel (TR)
5407-ESP32-WROOM-32E-N8CT-ND - Cut Tape (CT)
5407-ESP32-WROOM-32E-N8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32E-N8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32E-N8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
20dBm
Mfr
Sensitivity
-98dBm
Series
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
PCB Trace
Part Status
Active
Utilized IC / Part
ESP32-D0WD-V3
DigiKey Programmable
Not Verified
Memory Size
8MB Flash, 448kB ROM, 536kB SRAM
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz ~ 2.5GHz
Package / Case
38-SMD Module
Data Rate
150Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.61000€4.61
10€3.99700€39.97
25€3.78120€94.53
100€3.48420€348.42
250€3.30616€826.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650€3.13483€2,037.64
1 300€3.01902€3,924.73
1 950€2.95444€5,761.16
Manufacturers Standard Package
Unit Price without VAT:€4.61000
Unit Price with VAT:€5.78555