Varistors, MOVs

Results: 76
Stocking Options
Environmental Options
Media
Exclude
76Results
Search Entry
Applied FiltersRemove All

Showing
of 76
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Mounting Type
Package / Case
MOV-10
VARISTOR 470V 2.5KA DISC 10MM
Bourns Inc.
59 637
In Stock
1 : €0.19000
Bulk
-
Bulk
Active
300 V
385 V
423 V
470 V
517 V
2.5 kA
70J
1
210 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 430V 2.5KA DISC 10MM
Bourns Inc.
2 770
In Stock
1 : €0.15000
Bulk
-
Bulk
Active
275 V
350 V
387 V
430 V
473 V
2.5 kA
65J
1
230 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 390V 2.5KA DISC 10MM
Bourns Inc.
5 958
In Stock
1 : €0.17000
Cut Tape (CT)
500 : €0.07846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
250 V
320 V
351 V
390 V
429 V
2.5 kA
60J
1
260 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 270V 2.5KA DISC 10MM
Bourns Inc.
5 083
In Stock
1 : €0.17000
Bulk
-
Bulk
Active
175 V
225 V
243 V
270 V
297 V
2.5 kA
40J
1
370 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 510V 2.5KA DISC 10MM
Bourns Inc.
1 079
In Stock
1 : €0.19000
Bulk
-
Bulk
Active
320 V
415 V
459 V
510 V
561 V
2.5 kA
70J
1
200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 82V 2.5KA DISC 10MM
Bourns Inc.
8 198
In Stock
1 : €0.20000
Cut Tape (CT)
1 000 : €0.08608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
50 V
65 V
74 V
82 V
90 V
2.5 kA
12J
1
1200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 560V 2.5KA DISC 10MM
Bourns Inc.
2 682
In Stock
1 : €0.20000
Bulk
-
Bulk
Active
350 V
460 V
504 V
560 V
616 V
2.5 kA
70J
1
180 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 470V 2.5KA DISC 10MM
Bourns Inc.
9 362
In Stock
1 : €0.22000
Cut Tape (CT)
500 : €0.09832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
300 V
385 V
423 V
470 V
517 V
2.5 kA
70J
1
210 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 47V 500A DISC 10MM
Bourns Inc.
4 519
In Stock
1 : €0.22000
Bulk
-
Bulk
Active
30 V
38 V
42 V
47 V
52 V
500 A
5.5J
1
2100 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 39V 500A DISC 10MM
Bourns Inc.
1 990
In Stock
1 : €0.22000
Bulk
-
Bulk
Active
25 V
31 V
35 V
39 V
43 V
500 A
4.6J
1
2400 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 620V 2.5KA DISC 10MM
Bourns Inc.
20 411
In Stock
1 : €0.25000
Bulk
-
Bulk
Active
385 V
505 V
558 V
620 V
682 V
2.5 kA
70J
1
160 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 680V 2.5KA DISC 10MM
Bourns Inc.
1 995
In Stock
1 : €0.25000
Bulk
-
Bulk
Active
420 V
560 V
612 V
680 V
748 V
2.5 kA
70J
1
150 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 100V 2.5KA DISC 10MM
Bourns Inc.
1 675
In Stock
1 : €0.17000
Bulk
-
Bulk
Active
60 V
85 V
90 V
100 V
110 V
2.5 kA
15J
1
1000 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 300V 2.5KA DISC 10MM
Bourns Inc.
1 238
In Stock
1 : €0.17000
Bulk
-
Bulk
Active
190 V
250 V
270 V
300 V
330 V
2.5 kA
40J
1
330 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 150V 2.5KA DISC 10MM
Bourns Inc.
1 128
In Stock
1 : €0.17000
Bulk
-
Bulk
Active
95 V
125 V
135 V
150 V
165 V
2.5 kA
22J
1
670 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 300V 2.5KA DISC 10MM
Bourns Inc.
12 983
In Stock
1 : €0.20000
Cut Tape (CT)
1 000 : €0.06873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
190 V
250 V
270 V
300 V
330 V
2.5 kA
40J
1
330 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 270V 2.5KA DISC 10MM
Bourns Inc.
8 879
In Stock
1 : €0.20000
Cut Tape (CT)
1 000 : €0.08608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
175 V
225 V
243 V
270 V
297 V
2.5 kA
40J
1
370 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 220V 2.5KA DISC 10MM
Bourns Inc.
3 682
In Stock
1 : €0.20000
Cut Tape (CT)
1 000 : €0.08608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
140 V
180 V
198 V
220 V
242 V
2.5 kA
32J
1
450 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 360V 2.5KA DISC 10MM
Bourns Inc.
2 324
In Stock
1 : €0.20000
Cut Tape (CT)
1 000 : €0.08608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
230 V
300 V
324 V
360 V
396 V
2.5 kA
47J
1
280 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 510V 2.5KA DISC 10MM
Bourns Inc.
1 817
In Stock
1 : €0.22000
Cut Tape (CT)
500 : €0.09832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
320 V
415 V
459 V
510 V
561 V
2.5 kA
70J
1
200 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 56V 500A DISC 10MM
Bourns Inc.
1 970
In Stock
1 : €0.22000
Bulk
-
Bulk
Active
35 V
45 V
50 V
56 V
62 V
500 A
7J
1
1800 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 27V 500A DISC 10MM
Bourns Inc.
1 133
In Stock
1 : €0.22000
Bulk
-
Bulk
Active
17 V
18 V
24 V
27 V
30 V
500 A
3J
1
3700 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 68V 500A DISC 10MM
Bourns Inc.
10 865
In Stock
1 : €0.25000
Cut Tape (CT)
1 000 : €0.10907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
40 V
56 V
61 V
68 V
75 V
500 A
8.2J
1
1500 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 56V 500A DISC 10MM
Bourns Inc.
4 965
In Stock
1 : €0.25000
Cut Tape (CT)
1 000 : €0.10907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
35 V
45 V
50 V
56 V
62 V
500 A
7J
1
1800 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
MOV-10
VARISTOR 47V 500A DISC 10MM
Bourns Inc.
2 018
In Stock
1 : €0.25000
Cut Tape (CT)
1 000 : €0.10907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
30 V
38 V
42 V
47 V
52 V
500 A
5.5J
1
2100 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
Through Hole
Disc 10mm
Showing
of 76

About Varistors


A varistor, also known as a Metal Oxide Varistor (MOV), is an electronic component with a variable resistance that changes with applied voltage. This nonlinear semiconductor device functions as a protective element in electronic circuits by responding to voltage transients and surges that exceed normal operating levels. When exposed to typical circuit voltages, varistors maintain high resistance, allowing them to remain essentially invisible in the circuit. However, when voltage spikes occur, the varistor's resistance dramatically decreases, creating a low-resistance path that diverts excess energy away from sensitive components. MOVs are widely used in surge protectors, power supplies, and industrial equipment where protection from overvoltage conditions is critical, with zinc oxide (ZnO) being the most common material used in their construction.

When a varistor fails, it typically does so in one of two ways: it may fail as an open circuit after absorbing multiple surges over time that gradually degrade its structure, or more catastrophically, it may fail as a short circuit, potentially causing overheating, smoke, or even fire if not properly fused. While varistors are indeed surge protectors, they represent just one component within comprehensive surge protection systems. Other characteristics that define varistors include: 1) fast response times typically measured in nanoseconds, 2) voltage ratings that must be selected to match the circuit's normal operating conditions, 3) energy absorption capabilities measured in joules that determine how much transient energy they can safely dissipate, and 4) leakage current specifications that indicate how much current passes through the device during normal operation.