
MOV-10D361KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D361KTR-ND - Tape & Reel (TR) 118-MOV-10D361KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D361KTR |
Description | VARISTOR 360V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D361KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 2.5 kA | |
Energy | 47J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13700 | €1.37 |
| 25 | €0.12120 | €3.03 |
| 100 | €0.10370 | €10.37 |
| 250 | €0.09528 | €23.82 |
| 500 | €0.09024 | €45.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.08608 | €86.08 |
| 2 000 | €0.08265 | €165.30 |
| 3 000 | €0.08093 | €242.79 |
| 5 000 | €0.07902 | €395.10 |
| 7 000 | €0.07791 | €545.37 |
| 10 000 | €0.07684 | €768.40 |
| 25 000 | €0.07454 | €1,863.50 |
| 50 000 | €0.07315 | €3,657.50 |
| 100 000 | €0.07201 | €7,201.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

