KEMET’s Radial leaded capacitors are available in a variety of sizes, lead forms and lead spacing in order to suit a wide array of mounting requirements. As outlined here, available lead form styles include “shoulder bend”, “Inside kink”, “straight”, “outside kink” and “snap-in”. In addition, KEMET can accommodate lead spacing requirements of 2.54 mm (0.100 inches) up to roughly 35 mm (1.375 inches). For applications where circuit height restrictions may exclude the feasibility of a taller radial leaded device, axial leaded capacitors should be utilized. They offer a “low profile” feature when the body of the component is mounted parallel to the board (with wire leads formed in a radial configuration). Axial Leaded capacitors also offer an additional level of mounting versatility, allowing users to customize the wire lead to an almost endless array of styles and spacing options as shown here.