Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 600 In Stock | 200 : €0.18160 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.024" (0.61mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
22 200 In Stock | 200 : €0.38020 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.110" (2.79mm) | 0.049" (1.24mm) | 0.011" (0.28mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | - | - | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
7 050 In Stock | 150 : €0.41387 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 150.0' (45.7m) | 0.750" (19.05mm) | 0.236" (5.99mm) | 0.035" (0.89mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
11 500 In Stock | 500 : €0.54990 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
17 500 In Stock | 250 : €0.56176 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
4 000 In Stock | 1 000 : €0.68631 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.014" (0.36mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant, Low Smoke | Black | -40°C ~ 125°C | - | - | 100°C | - | 300 Months | |||
15 920 In Stock | 1 : €1.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.268" (6.80mm) | 0.126" (3.20mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
10 400 In Stock | 200 : €1.08900 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | 144 Months | |||
7 167 In Stock | 1 : €1.13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.394" (10.01mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
7 249 In Stock | 1 : €1.15000 Digi-Spool®, Continuous Spool 1 000 : €0.27402 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
3 173 In Stock | 1 : €1.18000 Digi-Spool®, Continuous Spool 1 000 : €0.31365 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
15 444 In Stock | 1 : €1.23000 Digi-Spool®, Continuous Spool 1 000 : €0.30232 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
21 088 In Stock | 1 : €1.28000 Digi-Spool®, Continuous Spool 1 000 : €0.32270 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
781 In Stock | 1 : €1.29000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.520" (13.20mm) | 0.252" (6.40mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
478 In Stock | 1 : €1.30000 Digi-Spool®, Continuous Spool 1 000 : €0.32785 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Green | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
22 225 In Stock | 1 : €1.32000 Digi-Spool®, Continuous Spool 500 : €0.35788 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
17 365 In Stock | 1 : €1.32000 Digi-Spool®, Continuous Spool 500 : €0.35788 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
35 277 In Stock | 1 : €1.34000 Digi-Spool®, Continuous Spool 500 : €0.36442 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
6 435 In Stock | 1 : €1.34000 Digi-Spool®, Continuous Spool 250 : €0.42764 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
6 396 In Stock | 1 : €1.39000 Digi-Spool®, Continuous Spool 200 : €0.46465 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
4 776 In Stock | 1 : €1.39000 Digi-Spool®, Continuous Spool 200 : €0.46465 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
13 149 In Stock | 1 : €1.42000 Digi-Spool®, Continuous Spool 250 : €0.42764 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 250.0' (76.2m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
6 207 In Stock | 1 : €1.42000 Digi-Spool®, Continuous Spool 100 : €0.51830 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Solvent Resistant | Clear | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
450 In Stock | 150 : €1.47567 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 492.1' (150.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | - | Clear | -55°C ~ 135°C | - | - | 80°C | - | 144 Months | |||
251 143 In Stock | 1 : €1.49000 Digi-Spool®, Continuous Spool 200 : €0.46880 Spool | Spool Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | 200.0' (61.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | - | - | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |