Single Zener Diodes

Results: 68 288
Stocking Options
Environmental Options
Media
Exclude
68 288Results

Showing
of 68 288
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
520 135
In Stock
1 : €0.13000
Cut Tape (CT)
3 000 : €0.02563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
68 758
In Stock
1 : €0.14000
Cut Tape (CT)
3 000 : €0.02459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
DIODE ZENER 24V 300MW SOD323
onsemi
35 369
In Stock
1 : €0.14000
Cut Tape (CT)
3 000 : €0.02544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOT 23-3
DIODE ZENER 12V 250MW SOT23-3
onsemi
1 031
In Stock
1 : €0.14000
Cut Tape (CT)
3 000 : €0.02459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
143 658
In Stock
1 : €0.14000
Cut Tape (CT)
3 000 : €0.02695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
85 871
In Stock
1 : €0.14000
Cut Tape (CT)
3 000 : €0.02578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 13V 500MW SOD123
onsemi
52 392
In Stock
1 : €0.14000
Cut Tape (CT)
3 000 : €0.02578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
13 Ohms
500 nA @ 9.9 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-213AC
DIODE ZENER 5.1V 500MW LLDS
Nexperia USA Inc.
24 016
In Stock
1 : €0.15000
Cut Tape (CT)
2 500 : €0.03078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
SC-76, SOD-523
DIODE ZENER 5.6V 500MW SOD523
onsemi
28 955
In Stock
1 : €0.18000
Cut Tape (CT)
3 000 : €0.03359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7.1%
500 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 10V 500MW SOD523
onsemi
22 808
In Stock
1 : €0.18000
Cut Tape (CT)
3 000 : €0.03359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5.5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 3.3V 500MW SOD523
onsemi
16 524
In Stock
1 : €0.18000
Cut Tape (CT)
3 000 : €0.03359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.1%
500 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 16V 500MW SOD523
onsemi
16 216
In Stock
1 : €0.18000
Cut Tape (CT)
3 000 : €0.03359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5.6%
500 mW
40 Ohms
50 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
15 608
In Stock
1 : €0.18000
Cut Tape (CT)
3 000 : €0.03295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SC-90, SOD-323F
DIODE ZENER 18V 200MW SOD323F
onsemi
136 181
In Stock
1 : €0.20000
Cut Tape (CT)
3 000 : €0.03762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-76, SOD-523
DIODE ZENER 5.1V 500MW SOD523
onsemi
68 899
In Stock
1 : €0.21000
Cut Tape (CT)
3 000 : €0.04005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
DIODE ZENER 6.2V 500MW SOD523
onsemi
41 998
In Stock
1 : €0.21000
Cut Tape (CT)
3 000 : €0.04005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-323
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
33 663
In Stock
1 : €0.21000
Cut Tape (CT)
3 000 : €0.04374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
200 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DESD5V0S1BLP3-7
DIODE ZENER 5.1V 250MW 2DFN
Diodes Incorporated
4 311
In Stock
1 : €0.25000
Cut Tape (CT)
10 000 : €0.04174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
-
200 nA @ 2 V
-
-55°C ~ 150°C
-
-
Surface Mount
0201 (0603 Metric)
X3-DFN0603-2
PMEG2005EJ,115
DIODE ZENER 24V 550MW SOD323F
Nexperia USA Inc.
154 212
In Stock
1 : €0.25000
Cut Tape (CT)
3 000 : €0.05216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±2%
550 mW
30 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
0603/SOD-523F
DIODE ZENER 5.6V 150MW SOD523F
Comchip Technology
59 419
In Stock
1 : €0.28000
Cut Tape (CT)
4 000 : €0.05686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
MMSZ5237ET1G
DIODE ZENER 15V 500MW SOD123
onsemi
0
In Stock
39 000
Marketplace
Check Lead Time
1 : €0.29000
Cut Tape (CT)
3 000 : €0.05678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SC-76, SOD-323
DIODE ZENER 5.6V 300MW SOD323
onsemi
27 565
In Stock
1 : €0.30000
Cut Tape (CT)
3 000 : €0.05844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-323
DIODE ZENER 5.1V 300MW SOD323
onsemi
1 412
In Stock
1 : €0.30000
Cut Tape (CT)
3 000 : €0.05844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
51 437
In Stock
1 : €0.33000
Cut Tape (CT)
7 500 : €0.06102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
X1-DFN
DIODE ZENER 10V 250MW 2DFN
Diodes Incorporated
118 507
In Stock
1 : €0.36000
Cut Tape (CT)
3 000 : €0.07554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
250 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 68 288

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.