Direct

G81-1800LPAUS-0 | |
|---|---|
DigiKey Part Number | CH972-ND |
Manufacturer | |
Manufacturer Product Number | G81-1800LPAUS-0 |
Description | LIGHT GRAY PS/2 KEYBOARD |
Customer Reference | |
Detailed Description | Light Gray PS/2 101 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 101 | |
Interface | PS/2 | |
Features | - | |
Color | Light Gray | |
Size / Dimension | 15.940" L x 7.090" W x 1.730" H (405.00mm x 180.00mm x 44.00mm) |


