
G80-1800LPCEU-0 | |
|---|---|
DigiKey Part Number | G80-1800LPCEU-0-ND |
Manufacturer | |
Manufacturer Product Number | G80-1800LPCEU-0 |
Description | LIGHT GRAY PS/2,USB KEYBOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Gray PS/2, USB 104 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | PS/2, USB | |
Features | Compact | |
Color | Light Gray | |
Size / Dimension | 15.910" L x 7.090" W x 1.690" H (404.00mm x 180.00mm x 43.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €93.48100 | €934.81 |
| Unit Price without VAT: | €93.48100 |
|---|---|
| Unit Price with VAT: | €117.31866 |

