SMBJ190CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.08360
Datasheet
308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ190CA-AT/TR7

DigiKey Part Number
13-SMBJ190CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ190CA-AT/TR7
Description
TVS DIODE 190VWM 308VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
308V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
308V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.11118€55.59
1 000€0.09905€99.05
1 500€0.09285€139.28
2 500€0.08588€214.70
3 500€0.08175€286.12
5 000€0.07773€388.65
12 500€0.06891€861.38
25 000€0.06345€1,586.25
50 000€0.05886€2,943.00
Manufacturers Standard Package
Unit Price without VAT:€0.11118
Unit Price with VAT:€0.13953